346-018-541-208

Heilind Number:EDA346-018-541-208
Manufacturer:EDAC
Manufacturer Number:346-018-541-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-208

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connectors. These durable connectors, featuring a sleek green design, are meticulously crafted from UL 94V-0 Thermoplastic Polyester for optimal performance and safety. With a dual-row configuration and 18 positions, they offer ample connectivity options for your PCB setups. The Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy and precise assembly. Designed for straight mounting orientation, they guarantee seamless integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of environments and applications. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.