346-018-541-212

Heilind Number:EDA346-018-541-212
Manufacturer:EDAC
Manufacturer Number:346-018-541-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-212

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they offer seamless interconnectivity for your electronic components. Supporting a current of 3A, they are perfect for high-power applications. Boasting 18 positions in total, these connectors provide ample room for your circuitry needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your PCB assembly with these reliable and efficient connectors, a must-have in any electronic setup.