346-018-541-258

Heilind Number:EDA346-018-541-258
Manufacturer:EDAC
Manufacturer Number:346-018-541-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-258

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for seamless integration, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage capacity, they deliver reliable power transmission. The copper alloy contact material guarantees efficient signal conductivity, while the dual-row layout with 18 positions offers ample connection options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation and precise .125-inch pitch make installation a breeze. Upgrade your setup with these essential components.