346-018-541-602

Heilind Number:EDA346-018-541-602
Manufacturer:EDAC
Manufacturer Number:346-018-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting performance. With a single row configuration and 18 positions, they offer efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our connectors for secure and stable board-to-board connections.