346-018-541-604

Heilind Number:EDA346-018-541-604
Manufacturer:EDAC
Manufacturer Number:346-018-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-604

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration within your PCB setup. Featuring a vibrant green hue, these connectors not only deliver on performance but also add a pop of color to your assembly. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. The single-row design with 18 positions offers ample connectivity options, while the Copper Alloy contact material guarantees reliable transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Whether for industrial applications or DIY projects, trust in our Card Edge Connectors to keep your connections secure. Elevate your PCB setup with this essential component, ensuring seamless communication and functionality.