346-018-541-607

Heilind Number:EDA346-018-541-607
Manufacturer:EDAC
Manufacturer Number:346-018-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-607

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for reliable performance, these connectors feature a single row layout with 18 positions, perfect for streamlined connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure durability and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and a secure fit. Elevate your electronic projects with these high-quality connectors, a must-have in any tech enthusiast's toolkit.