346-018-541-608

Heilind Number:EDA346-018-541-608
Manufacturer:EDAC
Manufacturer Number:346-018-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal power transfer, each connector features durable Copper Alloy contacts capable of handling up to 3 A of current. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue, ensures reliability and safety in any application. With a single row layout and a pitch of .125 inches, these connectors accommodate 18 positions for seamless board-to-board connections. Operating effortlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance even in harsh environments. Trust in our connectors to streamline your assembly process and elevate the efficiency of your electronic designs.