346-018-541-612

Heilind Number:EDA346-018-541-612
Manufacturer:EDAC
Manufacturer Number:346-018-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-612

Detailed Description

Enhance connectivity within your electronic systems with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a single row construction with 18 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, from -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts, offering superior conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient board-to-board connections. Their straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Trust in these connectors to deliver consistent performance in your electronic assemblies.