346-018-541-658

Heilind Number:EDA346-018-541-658
Manufacturer:EDAC
Manufacturer Number:346-018-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure robust performance even in challenging environments. With a single row layout and a pitch of .125 inches, they offer precise and reliable connections for your applications. The Copper Alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports efficient power transmission. With 18 positions available, you have ample flexibility for your designs. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of operating conditions. Trust in the quality and performance of our Card Edge Connectors for your connectivity needs.