346-018-541-678

Heilind Number:EDA346-018-541-678
Manufacturer:EDAC
Manufacturer Number:346-018-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-678

Detailed Description

Elevate your circuit board connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 18 positions, perfect for streamlined PCB setups. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of high-quality Copper Alloy and a pitch of .125 inches, these connectors guarantee reliable conductivity. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these essential components.