346-018-541-802

Heilind Number:EDA346-018-541-802
Manufacturer:EDAC
Manufacturer Number:346-018-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a current rating of 3 A and two rows of copper alloy contacts, they provide secure and efficient power transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With 18 positions available, you can easily accommodate multiple connections on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in industries such as telecommunications, automotive, and industrial electronics. Trust in our Card Edge Connectors for seamless and robust board-to-board connectivity.