346-018-541-804

Heilind Number:EDA346-018-541-804
Manufacturer:EDAC
Manufacturer Number:346-018-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with durability in mind, these connectors feature a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The two-row configuration offers ample space for 18 positions, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Crafted with copper alloy contacts, these connectors guarantee efficient power transmission at an amperage of 3A. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your board-to-board connections with these high-quality connectors, ideal for a variety of applications.