346-018-541-808

Heilind Number:EDA346-018-541-808
Manufacturer:EDAC
Manufacturer Number:346-018-541-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-808

Detailed Description

Enhance your PCB connectivity with these reliable Card Edge Connectors. Designed with a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, they offer both functionality and visual appeal. With a double-row layout and 18 positions, they provide ample space for secure connections. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in their straight mount orientation for seamless integration and enjoy the convenience of reliable board-to-board connectivity. Upgrade your setup with these essential components in the world of connectors.