346-018-541-812

Heilind Number:EDA346-018-541-812
Manufacturer:EDAC
Manufacturer Number:346-018-541-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 18 positions, they offer ample versatility for your PCB assembly needs. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Whether you require straight or right-angle mounting, these connectors guarantee secure and efficient board-to-board connections. Trust in their high-quality construction for consistent performance in your electronic systems.