346-018-541-858

Heilind Number:EDA346-018-541-858
Manufacturer:EDAC
Manufacturer Number:346-018-541-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-858

Detailed Description

Enhance your PCB connectivity with these meticulously crafted Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3A amperage and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure seamless and reliable connections. The 18 available positions offer ample room for your components, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.