346-018-541-878

Heilind Number:EDA346-018-541-878
Manufacturer:EDAC
Manufacturer Number:346-018-541-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality and durability, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for reliable operation. With a 3 A amperage rating and Copper Alloy contact material, they ensure secure and efficient power transmission. The connectors boast a double-row design with 18 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse industrial settings. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation guarantees easy installation. Elevate your electronics projects with these top-of-the-line Card Edge Connectors.