346-018-555-201

Heilind Number:EDA346-018-555-201
Manufacturer:EDAC
Manufacturer Number:346-018-555-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-201

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a current rating of 3 A and copper alloy contact material, they offer reliable power transmission. The dual-row design with 18 positions and a pitch of .125 inches allows for seamless integration into your circuitry, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with these high-quality components.