346-018-555-203

Heilind Number:EDA346-018-555-203
Manufacturer:EDAC
Manufacturer Number:346-018-555-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-203

Detailed Description

Enhance connectivity in your circuit boards with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and offer a secure connection with a current rating of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure durability and reliability. With two rows and 18 positions, they provide ample opportunities for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in the electronics industry. Upgrade your PCB setup with these high-quality components, a must-have in any engineer's toolkit.