346-018-555-204

Heilind Number:EDA346-018-555-204
Manufacturer:EDAC
Manufacturer Number:346-018-555-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-204

Detailed Description

Discover the perfect solution for seamless board-to-board connectivity with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage and copper alloy contact material, they guarantee optimal performance. Offering 18 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, they facilitate precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB connectivity with these high-quality connectors.