346-018-555-207

Heilind Number:EDA346-018-555-207
Manufacturer:EDAC
Manufacturer Number:346-018-555-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-207

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in a variety of environments. With a 3A amperage rating and Copper Alloy contact material, they ensure secure power transmission. Featuring two rows with 18 positions and a pitch of .125 inches, they facilitate efficient signal routing on your circuit board. The straight mount orientation and -40 to 105 °C operating temperature range further enhance versatility. Elevate your assembly process with these essential components, a must-have in any electronic project.