346-018-555-208

Heilind Number:EDA346-018-555-208
Manufacturer:EDAC
Manufacturer Number:346-018-555-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating, they provide efficient power transmission. The copper alloy contact material ensures secure and low-resistance connections. With two rows and a total of 18 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy installation. Operating between -40 and 105°C, they are suitable for a wide range of environments. Perfect for your PCB assembly needs, these connectors guarantee seamless board-to-board connections.