346-018-555-212

Heilind Number:EDA346-018-555-212
Manufacturer:EDAC
Manufacturer Number:346-018-555-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration for your electronic devices. Designed for efficiency, they provide 18 positions for optimal connectivity. The straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.