346-018-555-258

Heilind Number:EDA346-018-555-258
Manufacturer:EDAC
Manufacturer Number:346-018-555-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors offer a reliable 3 A amperage for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure robust performance in any environment. With two rows and 18 positions, these connectors provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise mounting on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various industrial settings. Trust in our high-quality connectors to streamline your board-to-board connections with ease.