346-018-555-802

Heilind Number:EDA346-018-555-802
Manufacturer:EDAC
Manufacturer Number:346-018-555-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant Green hue, these connectors offer both functionality and aesthetics. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 in and row spacing of .2 in, they provide efficient signal transfer. With 18 positions, they accommodate multiple connections effortlessly. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for board-to-board PCB connections, these connectors are a must-have in any electronic setup.