346-018-555-807

Heilind Number:EDA346-018-555-807
Manufacturer:EDAC
Manufacturer Number:346-018-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-807

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a contact material of Copper Alloy, they guarantee efficient power transmission. The green connectors are ideal for a variety of applications, offering a pitch of .125 in and row spacing of .2 in. Their straight mount orientation and 18 positions make them versatile for various circuit configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your PCB assembly needs. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.