346-018-555-808

Heilind Number:EDA346-018-555-808
Manufacturer:EDAC
Manufacturer Number:346-018-555-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-808

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connectors, designed for seamless integration on printed circuit boards. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a double-row layout and a total of 18 positions, they offer ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while a 3 A amperage rating supports efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. These connectors are suitable for a wide range of applications, with a straight mount orientation facilitating convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in diverse environments. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.