346-018-555-812

Heilind Number:EDA346-018-555-812
Manufacturer:EDAC
Manufacturer Number:346-018-555-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage rating and Copper Alloy contact material, they offer reliable power transmission. The dual-row design with 18 positions allows for versatile connections on PCBs, while the .125-inch pitch and .2-inch row spacing facilitate efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.