346-018-555-858

Heilind Number:EDA346-018-555-858
Manufacturer:EDAC
Manufacturer Number:346-018-555-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-858

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a contact material of Copper Alloy and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a pitch of .125 inches and two rows for efficient organization, these connectors offer 18 positions for seamless integration. The straight mount orientation ensures easy installation, while the operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your circuitry with these top-of-the-line connectors.