346-018-555-878

Heilind Number:EDA346-018-555-878
Manufacturer:EDAC
Manufacturer Number:346-018-555-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-555-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for precision and reliability. Featuring a vibrant green color, these connectors boast a high amperage of 3 A, making them ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of contacts, each made of resilient Copper Alloy, they offer efficient data transfer with a pitch of .125 inches and row spacing of .2 inches. The 18 available positions cater to diverse connection needs, ensuring seamless integration on your board. Whether for prototyping or production, their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Explore the full range of features and benefits in our Card Edge Connectors collection.