346-018-556-201

Heilind Number:EDA346-018-556-201
Manufacturer:EDAC
Manufacturer Number:346-018-556-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-201

Detailed Description

Enhance your PCB connectivity with these meticulously crafted Card Edge Connectors. Designed for optimal performance, each connector features two rows of durable Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your circuitry setup. The UL 94V-0 Thermoplastic Polyester housing guarantees both safety and longevity, even in demanding environments. Supporting up to 18 positions, these connectors deliver versatility for various applications. Their straight mount orientation makes installation a breeze, while their vibrant green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105°C, they are truly a dependable choice for your connectivity needs. Upgrade your setup today with these exceptional Card Edge Connectors.