346-018-556-202

Heilind Number:EDA346-018-556-202
Manufacturer:EDAC
Manufacturer Number:346-018-556-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-202

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and eighteen positions, these connectors offer ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Whether for industrial or electronic applications, these connectors provide a seamless and secure board-to-board connection solution. Trust in their straight mount orientation for easy installation and maintenance. Elevate your projects with our high-quality Card Edge Connectors.