346-018-556-203

Heilind Number:EDA346-018-556-203
Manufacturer:EDAC
Manufacturer Number:346-018-556-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with durability and performance in mind, these connectors feature a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester. With a nominal current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts provide a total of 18 positions, offering ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they are ideal for board-to-board PCB connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with these high-quality connectors.