346-018-556-204

Heilind Number:EDA346-018-556-204
Manufacturer:EDAC
Manufacturer Number:346-018-556-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-204

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide seamless connection for up to 18 positions. Perfect for straight mounting, these connectors can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your PCB assembly with these high-quality connectors, essential for efficient signal transmission in various applications.