346-018-556-207

Heilind Number:EDA346-018-556-207
Manufacturer:EDAC
Manufacturer Number:346-018-556-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors not only offer visual appeal but also deliver high performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure safety and durability in operation. With two rows of precision-crafted Copper Alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they provide reliable and efficient signal transmission. Boasting 18 positions, these connectors offer ample connectivity options for your PCB assemblies. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in our Card Edge Connectors for secure and efficient board-to-board connections in your electronic applications.