346-018-556-208

Heilind Number:EDA346-018-556-208
Manufacturer:EDAC
Manufacturer Number:346-018-556-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-208

Detailed Description

Enhance connectivity with our high-performing Card Edge Connectors in a vibrant green hue. These robust connectors feature a 3A amperage, making them ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. The double-row design with 18 positions allows for efficient data transmission. With copper alloy contact material and a pitch of .125 inches, these connectors guarantee reliable conductivity. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them a versatile choice. Upgrade your PCB connections with these essential components.