346-018-556-212

Heilind Number:EDA346-018-556-212
Manufacturer:EDAC
Manufacturer Number:346-018-556-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage and copper alloy contact material, they guarantee efficient power transfer. The 2-row configuration with 18 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing provide precise alignment. Straight mount orientation allows for easy installation, and an operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Perfect for a wide range of applications, these connectors are a must-have for any PCB project.