346-018-556-258

Heilind Number:EDA346-018-556-258
Manufacturer:EDAC
Manufacturer Number:346-018-556-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-258

Detailed Description

Enhance connectivity in your PCB projects with these Card Edge Connectors. Featuring a vibrant green hue, they boast a sleek design and durable construction for reliable performance. With an amperage rating of 3 A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and resilience. The double-row layout with 18 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure connections. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and electronic projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.