346-018-556-802

Heilind Number:EDA346-018-556-802
Manufacturer:EDAC
Manufacturer Number:346-018-556-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-802

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a current rating of 3 A, they deliver reliable power transmission for your devices. The two rows of copper alloy contacts, totaling 18 positions, offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB layout. Whether for industrial or consumer applications, these connectors guarantee secure and stable board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they provide versatility and performance in diverse environments. Elevate your electronic designs with these essential components, a must-have in your connector arsenal.