346-018-556-803

Heilind Number:EDA346-018-556-803
Manufacturer:EDAC
Manufacturer Number:346-018-556-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-803

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant green hue. Designed for reliable performance, they boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of high-quality Copper Alloy contacts, these connectors offer seamless data transfer at a .125-inch pitch. Featuring 18 positions in total, they ensure efficient board-to-board connections with a row spacing of .2 inches. Suitable for a wide range of applications, these connectors guarantee optimal functionality even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with these essential components.