346-018-556-808

Heilind Number:EDA346-018-556-808
Manufacturer:EDAC
Manufacturer Number:346-018-556-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in vibrant green. Designed for optimal performance, they feature UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a 3A amperage capacity, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double-row design with 18 positions allows for versatile connection options. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your setup with these high-quality connectors.