346-018-556-812

Heilind Number:EDA346-018-556-812
Manufacturer:EDAC
Manufacturer Number:346-018-556-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material. With a pitch of .125 inches and two rows for increased versatility, they offer reliable connectivity for various applications. The straight mount orientation and 18 positions make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures stability in any environment. Elevate your circuitry with these high-quality connectors, perfect for board-to-board connections.