346-018-556-858

Heilind Number:EDA346-018-556-858
Manufacturer:EDAC
Manufacturer Number:346-018-556-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-858

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors in vibrant green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. With two rows of Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they provide efficient signal transmission. The straight mount orientation and 18 positions offer versatility in your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these robust connectors.