346-018-556-878

Heilind Number:EDA346-018-556-878
Manufacturer:EDAC
Manufacturer Number:346-018-556-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in various electronic applications. With a vibrant green color and sturdy UL 94V-0 Thermoplastic Polyester housing, these connectors offer not just visual appeal but also durability and safety. Featuring two rows of 18 positions each, these connectors provide ample space for secure and efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, they are suitable for straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with these high-quality connectors, perfect for a wide range of industrial and commercial projects.