346-018-558-101

Heilind Number:EDA346-018-558-101
Manufacturer:EDAC
Manufacturer Number:346-018-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-101

Detailed Description

Enhance connectivity in your PCB projects with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant green hue for easy identification. With an amperage of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row design with 18 positions offers ample room for secure connections. Made of high-quality Copper Alloy, the contacts provide efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.