346-018-558-102

Heilind Number:EDA346-018-558-102
Manufacturer:EDAC
Manufacturer Number:346-018-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they offer a sleek and efficient solution for your circuit board needs. With an amperage of 3A, they ensure reliable power transmission. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. Designed with a single row and 18 positions, they provide ample connectivity options. The Copper Alloy contact material ensures secure and stable connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors are versatile and easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connection capabilities with these top-of-the-line Card Edge Connectors.