346-018-558-103

Heilind Number:EDA346-018-558-103
Manufacturer:EDAC
Manufacturer Number:346-018-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration, perfect for space-saving applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliability and durability in all operating conditions. Offering 18 positions in a compact .125-inch pitch, they facilitate efficient signal transmission. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in our connectors to deliver optimal performance for your board-to-board connections. Elevate your PCB design with these essential components.