346-018-558-104

Heilind Number:EDA346-018-558-104
Manufacturer:EDAC
Manufacturer Number:346-018-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-104

Detailed Description

Enhance connectivity in your PCB setups with our green Card Edge Connectors. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row layout with 18 copper alloy contacts, they offer seamless integration with a pitch of .125 inches and row spacing of .2 inches. With a right angle mount orientation, they ensure efficient space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are essential components for reliable and high-speed data transmission in various electronic applications. Upgrade your connectivity solutions with these meticulously engineered Card Edge Connectors.