346-018-558-107

Heilind Number:EDA346-018-558-107
Manufacturer:EDAC
Manufacturer Number:346-018-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-107

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, they guarantee robust performance in various environments. With a single row layout and 18 positions, they facilitate precise board-to-board connections. The Copper Alloy contact material and .125-inch pitch provide optimal conductivity, while the .2-inch row spacing allows for easy installation. Suitable for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors to streamline your electronic setups with ease.