346-018-558-108

Heilind Number:EDA346-018-558-108
Manufacturer:EDAC
Manufacturer Number:346-018-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-108

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a single row with 18 positions, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both longevity and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on the PCB. Crafted from Copper Alloy, the contacts provide reliable conductivity. Their right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your connectivity solutions with these cutting-edge connectors.