346-018-558-112

Heilind Number:EDA346-018-558-112
Manufacturer:EDAC
Manufacturer Number:346-018-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-112

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and Copper Alloy contact material, they ensure reliable performance with an amperage rating of 3 A. The .125 inch pitch and .2 inch row spacing accommodate precise PCB assembly, offering 18 positions for optimal connectivity. Engineered for versatility, these connectors boast a Right Angle mount orientation and can operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronics projects with these essential components.